
12.60063 | |
|---|---|
DigiKey Part Number | 4983-12.60063TR-ND - Tape & Reel (TR) 4983-12.60063CT-ND - Cut Tape (CT) 4983-12.60063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60063 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±100ppm Crystal 12pF 800 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $1.01000 | $10.10 |
| 25 | $0.95640 | $23.91 |
| 50 | $0.91680 | $45.84 |
| 100 | $0.87870 | $87.87 |
| 250 | $0.83104 | $207.76 |
| 500 | $0.79664 | $398.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76369 | $763.69 |
| 2,000 | $0.73210 | $1,464.20 |
| 3,000 | $0.71424 | $2,142.72 |
| 5,000 | $0.69237 | $3,461.85 |
| 7,000 | $0.67833 | $4,748.31 |
| 10,000 | $0.66376 | $6,637.60 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.34550 |

