
12.88125 | |
|---|---|
DigiKey Part Number | 4983-12.88125TR-ND - Tape & Reel (TR) 4983-12.88125CT-ND - Cut Tape (CT) 4983-12.88125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88125 |
Description | METAL CAN SMD 2 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±100ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.177" W (11.40mm x 4.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63000 | $6.30 |
| 25 | $0.59560 | $14.89 |
| 50 | $0.57100 | $28.55 |
| 100 | $0.54730 | $54.73 |
| 250 | $0.51760 | $129.40 |
| 500 | $0.49622 | $248.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47569 | $475.69 |
| 2,000 | $0.45601 | $912.02 |
| 3,000 | $0.44487 | $1,334.61 |
| 5,000 | $0.43124 | $2,156.20 |
| 7,000 | $0.42249 | $2,957.43 |
| 10,000 | $0.41341 | $4,134.10 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |

