Parametric Equivalent

GD25D10EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25D10EEIGRTR-ND - Tape & Reel (TR) 1970-GD25D10EEIGRCT-ND - Cut Tape (CT) 1970-GD25D10EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25D10EEIGR |
Description | IC FLASH 1MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (3x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.68840 | $17.21 |
| 50 | $0.67420 | $33.71 |
| 100 | $0.66010 | $66.01 |
| 250 | $0.64096 | $160.24 |
| 500 | $0.62646 | $313.23 |
| 1,000 | $0.61187 | $611.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58886 | $1,766.58 |
| 6,000 | $0.57445 | $3,446.70 |
| 9,000 | $0.56608 | $5,094.72 |
| 15,000 | $0.55563 | $8,334.45 |
| 21,000 | $0.54880 | $11,524.80 |
| 30,000 | $0.54162 | $16,248.60 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |


