12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KE5410T00CIMR6B
TR9KE5410T00CIMR6B

TR9KE5410T00CIMR6B

DigiKey Part Number
1939-TR9KE5410T00CIMR6B-ND
Manufacturer
Manufacturer Product Number
TR9KE5410T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KE5410T00CIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Tip, Negative Sleeve
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class II)
Cord Length
47.2" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Voltage - Output
12V
Approval Agency
BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Current - Output (Max)
5.41A
Standard Number
60601-1-11; 60601-1-2; 62368-1
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$61.15000$61.15
5$56.23600$281.18
10$54.24100$542.41
30$51.22300$1,536.69
60$49.40633$2,964.38
120$47.65392$5,718.47
270$45.68256$12,334.29
Manufacturers Standard Package
Unit Price without GST:$61.15000
Unit Price with GST:$70.32250