
G1K8P06S2 | |
|---|---|
DigiKey Part Number | 3141-G1K8P06S2TR-ND - Tape & Reel (TR) 3141-G1K8P06S2CT-ND - Cut Tape (CT) 3141-G1K8P06S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1K8P06S2 |
Description | MOSFET 2P-CH 60V 3.2A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.2A (Tc) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 170mOhm @ 1A, 10V |
Manufacturer Goford Semiconductor | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 594pF @ 30V |
Part Status Active | Power - Max 2W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.2A (Tc) | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.82600 | $8.26 |
| 100 | $0.52960 | $52.96 |
| 500 | $0.40200 | $201.00 |
| 1,000 | $0.36083 | $360.83 |
| 2,000 | $0.32614 | $652.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29695 | $1,187.80 |
| 8,000 | $0.27239 | $2,179.12 |
| 12,000 | $0.25987 | $3,118.44 |
| 20,000 | $0.24581 | $4,916.20 |
| 28,000 | $0.23748 | $6,649.44 |
| 40,000 | $0.22939 | $9,175.60 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.52950 |

