Mosfet Array 20V 4A (Ta) 1.25W (Ta) Surface Mount 6-PPAK (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFB0205

DigiKey Part Number
4786-GSFB0205TR-ND - Tape & Reel (TR)
4786-GSFB0205CT-ND - Cut Tape (CT)
4786-GSFB0205DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFB0205
Description
MOSFET 2P-CH 20V 4A 6PPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4A (Ta) 1.25W (Ta) Surface Mount 6-PPAK (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Good-Ark Semiconductor
Gate Charge (Qg) (Max) @ Vgs
9nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
810pF @ 10V
Part Status
Active
Power - Max
1.25W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-WDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
4A (Ta)
Supplier Device Package
6-PPAK (2x2)
Rds On (Max) @ Id, Vgs
49mOhm @ 1.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,930
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43100$4.31
25$0.38200$9.55
100$0.32960$32.96
250$0.30420$76.05
500$0.28902$144.51
1,000$0.27645$276.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26095$782.85
6,000$0.25336$1,520.16
9,000$0.24956$2,246.04
15,000$0.24535$3,680.25
21,000$0.24289$5,100.69
30,000$0.24052$7,215.60
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.71300