
GSFN0207 | |
|---|---|
DigiKey Part Number | 4786-GSFN0207TR-ND - Tape & Reel (TR) 4786-GSFN0207CT-ND - Cut Tape (CT) 4786-GSFN0207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0207 |
Description | MOSFET 2P-CH 20V 7.5A 8PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A (Tc) 25W (Tc) Surface Mount 8-PPAK (3.15x3.1) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 25nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 15V |
Part Status Active | Power - Max 25W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 7.5A (Tc) | Supplier Device Package 8-PPAK (3.15x3.1) |
Rds On (Max) @ Id, Vgs 33mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.47360 | $11.84 |
| 100 | $0.40980 | $40.98 |
| 250 | $0.37936 | $94.84 |
| 500 | $0.36092 | $180.46 |
| 1,000 | $0.34582 | $345.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32713 | $981.39 |
| 6,000 | $0.31798 | $1,907.88 |
| 9,000 | $0.31340 | $2,820.60 |
| 15,000 | $0.30833 | $4,624.95 |
| 21,000 | $0.30536 | $6,412.56 |
| 30,000 | $0.30251 | $9,075.30 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.88550 |

