
SL310A | |
|---|---|
DigiKey Part Number | 4786-SL310ATR-ND - Tape & Reel (TR) 4786-SL310ACT-ND - Cut Tape (CT) 4786-SL310ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL310A |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 285pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49000 | $4.90 |
| 100 | $0.30780 | $30.78 |
| 500 | $0.22932 | $114.66 |
| 1,000 | $0.20392 | $203.92 |
| 2,000 | $0.18249 | $364.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.15056 | $1,129.20 |
| 15,000 | $0.13757 | $2,063.55 |
| 22,500 | $0.13095 | $2,946.38 |
| 37,500 | $0.12351 | $4,631.62 |
| 52,500 | $0.11910 | $6,252.75 |
| 75,000 | $0.11482 | $8,611.50 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |


