Image for MLRF10M180K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF10M180K

DigiKey Part Number
2639-MLRF10M180KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF10M180K
Description
FIXED IND 180NH 1.105A 120 MOHM
Customer Reference
Detailed Description
180 nH Unshielded Inductor 1.105 A 120mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.42mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.68990$5,914.65
Manufacturers Standard Package
Unit Price without GST:$1.68990
Unit Price with GST:$1.94339