Image for 56BS30-01-1-11N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56BS30-01-1-11N

DigiKey Part Number
56BS30-01-1-11N-ND
Manufacturer
Manufacturer Product Number
56BS30-01-1-11N
Description
SWITCH ROTARY 11POS 200MA 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Switch 11 Position SP11T 200mA (AC/DC) 115 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
11
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP11T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
30 V
Actuator Type
Screwdriver Slot
Actuator Length
3.18mm
Angle of Throw
30°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Shaft and Panel Sealed
Depth Behind Panel
12.19mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
25$40.84920$1,021.23
Unit Price without GST:$40.84920
Unit Price with GST:$46.97658