



70GRCQ24-HS | |
|---|---|
DigiKey Part Number | 2266-70GRCQ24-HS-ND |
Manufacturer | |
Manufacturer Product Number | 70GRCQ24-HS |
Description | I/O MODULE RACK 24 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 24 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G5 | |
Number of Channels | 24 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.58000 | $315.58 |
| Unit Price without GST: | $315.58000 |
|---|---|
| Unit Price with GST: | $362.91700 |

