
1455PPLTBU-10 | |
|---|---|
DigiKey Part Number | 1455PPLTBU-10-ND |
Manufacturer | |
Manufacturer Product Number | 1455PPLTBU-10 |
Description | BEZEL SOLID PLASTIC BLUE 10/PACK |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |












