



1457J1201 | |
|---|---|
DigiKey Part Number | HM1744-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1201 |
Description | BOX ALUM NATURAL 5.16"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.163" L x 3.424" W (131.15mm x 86.96mm) X 1.237" (31.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.163" L x 3.424" W (131.15mm x 86.96mm) | |
Height | 1.237" (31.43mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.34000 | $64.34 |
| 5 | $55.00200 | $275.01 |
| 10 | $51.40800 | $514.08 |
| 25 | $47.01520 | $1,175.38 |
| 50 | $44.64120 | $2,232.06 |
| Unit Price without GST: | $64.34000 |
|---|---|
| Unit Price with GST: | $73.99100 |


