
1459FBK1 | |
|---|---|
DigiKey Part Number | HM3226-ND |
Manufacturer | |
Manufacturer Product Number | 1459FBK1 |
Description | RACK STEEL 16.1X21.1X24.7 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Top 16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1459FBK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Top | |
Number of Units | 13U | |
Dimensions - Panel | 12.140" L x 18.420" W x 22.750" H (308.36mm x 467.87mm x 577.85mm) | |
Dimensions - Overall | 16.140" L x 21.120" W x 24.700" H (409.96mm x 536.45mm x 627.38mm) | |
Door | Doorless | |
Features | Removable Top and Bottom | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) |



