
193L | |
|---|---|
DigiKey Part Number | HM4787-ND |
Manufacturer | |
Manufacturer Product Number | 193L |
Description | FIXED IND 5H 300MA 57 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 H Unshielded Wirewound Inductor 300 mA 57Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 57Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.750" L x 3.130" W (95.25mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.39000 | $188.39 |
| 10 | $155.02700 | $1,550.27 |
| 25 | $148.16440 | $3,704.11 |
| Unit Price without GST: | $188.39000 |
|---|---|
| Unit Price with GST: | $216.64850 |

