
2STFS747512S16 | |
|---|---|
DigiKey Part Number | 164-2STFS747512S16-ND |
Manufacturer | |
Manufacturer Product Number | 2STFS747512S16 |
Description | BOX S STL NAT 75.13"L X 12.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 75.130" L x 12.130" W (1908.30mm x 308.10mm) X 78.540" (1994.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 75.130" L x 12.130" W (1908.30mm x 308.10mm) | |
Height | 78.540" (1994.92mm) | |
Area (L x W) | 911in² (5880cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 12 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30,598.19000 | $30,598.19 |
| Unit Price without GST: | $30,598.19000 |
|---|---|
| Unit Price with GST: | $35,187.91850 |

