Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2T1931VCELG1

DigiKey Part Number
C2T1931VCELG1-ND
Manufacturer
Manufacturer Product Number
C2T1931VCELG1
Description
PANEL 23.750X20X0.070" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
C2T1931VCELG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Top
Size / Dimension
23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm)
Features
Cable Entry Systems
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$191.53000$191.53
Manufacturers Standard Package
Unit Price without GST:$191.53000
Unit Price with GST:$220.25950