Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 8.8 oz (250g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

397982

DigiKey Part Number
4590-397982-ND
Manufacturer
Manufacturer Product Number
397982
Description
63/37 CRYSL 502 3% .015DIA 27AWG
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.015" (0.38mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
27 AWG, 28 SWG
Process
Leaded
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.