
CD74HCT181EN | |
|---|---|
DigiKey Part Number | 2156-CD74HCT181EN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT181EN |
Description | IC ARITH LOGIC UNIT 4BIT 24PDIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |



