Female Insert 60 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140603101

DigiKey Part Number
09140603101-ND
Manufacturer
Manufacturer Product Number
09140603101
Description
INSERT FEMALE 60POS MOD-BU-C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert 60 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
60
Size
-
Termination Style
-
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$209.73000$209.73
10$178.28700$1,782.87
25$167.13680$4,178.42
50$159.16920$7,958.46
100$154.67140$15,467.14
Manufacturers Standard Package
Unit Price without GST:$209.73000
Unit Price with GST:$241.18950