
20101255211 | |
|---|---|
DigiKey Part Number | 1195-5460-ND |
Manufacturer | |
Manufacturer Product Number | 20101255211 |
Description | CONN FIBER SC PLUG SMPLX 125UM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Red |
Datasheet | Datasheet |
EDA/CAD Models | 20101255211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm/62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.8mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Snap-In | |
Housing Color | Red | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.07000 | $44.07 |
| 10 | $37.44500 | $374.45 |
| 25 | $35.10040 | $877.51 |
| 50 | $33.42520 | $1,671.26 |
| 100 | $31.83090 | $3,183.09 |
| 250 | $29.84000 | $7,460.00 |
| 500 | $28.41764 | $14,208.82 |
| Unit Price without GST: | $44.07000 |
|---|---|
| Unit Price with GST: | $50.68050 |

