
20101255221 | |
|---|---|
DigiKey Part Number | 20101255221-ND |
Manufacturer | |
Manufacturer Product Number | 20101255221 |
Description | SC CONNECTOR SINGLE MODE FOR CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex |
Datasheet | Datasheet |
EDA/CAD Models | 20101255221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.91000 | $63.91 |
| 10 | $54.31600 | $543.16 |
| 25 | $50.91640 | $1,272.91 |
| 50 | $48.48720 | $2,424.36 |
| 100 | $46.17480 | $4,617.48 |
| 250 | $43.28728 | $10,821.82 |
| Unit Price without GST: | $63.91000 |
|---|---|
| Unit Price with GST: | $73.49650 |

