
CAP-70/5/440 | |
|---|---|
DigiKey Part Number | 3766-CAP-70/5/440-ND |
Manufacturer | |
Manufacturer Product Number | CAP-70/5/440 |
Description | CAP FILM 70UF/5UF 370-440V OVL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 5µF, 70µF | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP) Film, Metallized | |
Lifetime @ Temp. | - | |
Operating Temperature | - | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 4.800" L x 3.640" W (121.92mm x 92.46mm) | |
Height - Seated (Max) | 3.640" (92.46mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.60000 | $109.60 |
| 10 | $86.92700 | $869.27 |
| Unit Price without GST: | $109.60000 |
|---|---|
| Unit Price with GST: | $126.04000 |

