
B1591NG--20C000922U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591NG--20C000922U1930TR-ND - Tape & Reel (TR) 3147-B1591NG--20C000922U1930CT-ND - Cut Tape (CT) 3147-B1591NG--20C000922U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591NG--20C000922U1930 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.42590 | $42.59 |
| 500 | $0.34970 | $174.85 |
| 1,000 | $0.32463 | $324.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30329 | $606.58 |
| 4,000 | $0.28517 | $1,140.68 |
| 6,000 | $0.27587 | $1,655.22 |
| 10,000 | $0.26536 | $2,653.60 |
| 14,000 | $0.25911 | $3,627.54 |
| 20,000 | $0.25301 | $5,060.20 |
| 50,000 | $0.23954 | $11,977.00 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |







