Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1591USD-20C001922U1930

DigiKey Part Number
3147-B1591USD-20C001922U1930TR-ND - Tape & Reel (TR)
3147-B1591USD-20C001922U1930CT-ND - Cut Tape (CT)
3147-B1591USD-20C001922U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1591USD-20C001922U1930
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,847
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.53500$5.35
100$0.38130$38.13
500$0.31170$155.85
1,000$0.28878$288.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26926$538.52
4,000$0.25267$1,010.68
6,000$0.24416$1,464.96
10,000$0.23454$2,345.40
14,000$0.22881$3,203.34
20,000$0.22322$4,464.40
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850