
B1591UY--20C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-B1591UY--20C000112U1930TR-ND - Tape & Reel (TR) 3147-B1591UY--20C000112U1930CT-ND - Cut Tape (CT) 3147-B1591UY--20C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1591UY--20C000112U1930 |
Description | LED AMBER CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 589nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.62mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56300 | $5.63 |
| 100 | $0.40170 | $40.17 |
| 500 | $0.32880 | $164.40 |
| 1,000 | $0.30482 | $304.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28439 | $568.78 |
| 4,000 | $0.26703 | $1,068.12 |
| 6,000 | $0.25812 | $1,548.72 |
| 10,000 | $0.24805 | $2,480.50 |
| 14,000 | $0.24206 | $3,388.84 |
| 20,000 | $0.23622 | $4,724.40 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.94300 |






