
B1A81NG--20C000313U1930 | |
|---|---|
DigiKey Part Number | 3147-B1A81NG--20C000313U1930TR-ND - Tape & Reel (TR) 3147-B1A81NG--20C000313U1930CT-ND - Cut Tape (CT) 3147-B1A81NG--20C000313U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1A81NG--20C000313U1930 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.59000 | $5.90 |
| 100 | $0.42240 | $42.24 |
| 500 | $0.34632 | $173.16 |
| 1,000 | $0.32126 | $321.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28899 | $866.97 |
| 6,000 | $0.27255 | $1,635.30 |
| 9,000 | $0.26411 | $2,376.99 |
| 15,000 | $0.25457 | $3,818.55 |
| 21,000 | $0.24890 | $5,226.90 |
| 30,000 | $0.24337 | $7,301.10 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |


