Amber 586nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1A81UY--20C000313U1930

DigiKey Part Number
3147-B1A81UY--20C000313U1930TR-ND - Tape & Reel (TR)
3147-B1A81UY--20C000313U1930CT-ND - Cut Tape (CT)
3147-B1A81UY--20C000313U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1A81UY--20C000313U1930
Description
LED AMBER CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 586nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,765
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56800$5.68
100$0.40610$40.61
500$0.33298$166.49
1,000$0.30890$308.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27788$833.64
6,000$0.26206$1,572.36
9,000$0.25395$2,285.55
15,000$0.24478$3,671.70
21,000$0.23933$5,025.93
30,000$0.23401$7,020.30
75,000$0.22227$16,670.25
Manufacturers Standard Package
Unit Price without GST:$0.82000
Unit Price with GST:$0.94300