
B2601NB--20C000123U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601NB--20C000123U1930TR-ND - Tape & Reel (TR) 3147-B2601NB--20C000123U1930CT-ND - Cut Tape (CT) 3147-B2601NB--20C000123U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601NB--20C000123U1930 |
Description | LED BLUE CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.20mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.56300 | $5.63 |
| 100 | $0.40170 | $40.17 |
| 500 | $0.32880 | $164.40 |
| 1,000 | $0.30482 | $304.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27389 | $821.67 |
| 6,000 | $0.25812 | $1,548.72 |
| 9,000 | $0.25003 | $2,250.27 |
| 15,000 | $0.24089 | $3,613.35 |
| 21,000 | $0.23545 | $4,944.45 |
| 30,000 | $0.23015 | $6,904.50 |
| Unit Price without GST: | $0.82000 |
|---|---|
| Unit Price with GST: | $0.94300 |

