
B2601NG--20C000923U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601NG--20C000923U1930TR-ND - Tape & Reel (TR) 3147-B2601NG--20C000923U1930CT-ND - Cut Tape (CT) 3147-B2601NG--20C000923U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601NG--20C000923U1930 |
Description | LED GREEN CLEAR 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.20mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.59600 | $5.96 |
| 100 | $0.42590 | $42.59 |
| 500 | $0.34970 | $174.85 |
| 1,000 | $0.32463 | $324.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29233 | $876.99 |
| 6,000 | $0.27587 | $1,655.22 |
| 9,000 | $0.26742 | $2,406.78 |
| 15,000 | $0.25789 | $3,868.35 |
| 21,000 | $0.25221 | $5,296.41 |
| 30,000 | $0.24668 | $7,400.40 |
| 75,000 | $0.23447 | $17,585.25 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

