
B2601TX--20P001623U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601TX--20P001623U1930TR-ND - Tape & Reel (TR) 3147-B2601TX--20P001623U1930CT-ND - Cut Tape (CT) 3147-B2601TX--20P001623U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601TX--20P001623U1930 |
Description | LED WHITE 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.20mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130°, 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.89700 | $8.97 |
| 100 | $0.65260 | $65.26 |
| 500 | $0.54326 | $271.63 |
| 1,000 | $0.50737 | $507.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46124 | $1,383.72 |
| 6,000 | $0.43775 | $2,626.50 |
| 9,000 | $0.42571 | $3,831.39 |
| 15,000 | $0.41213 | $6,181.95 |
| 21,000 | $0.40405 | $8,485.05 |
| 30,000 | $0.39617 | $11,885.10 |
| Unit Price without GST: | $1.30000 |
|---|---|
| Unit Price with GST: | $1.49500 |

