Yellow-Green 571nm LED Indication - Discrete 2.1V 1205 (3212 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2601UYG-20D000123U1930

DigiKey Part Number
3147-B2601UYG-20D000123U1930TR-ND - Tape & Reel (TR)
3147-B2601UYG-20D000123U1930CT-ND - Cut Tape (CT)
3147-B2601UYG-20D000123U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601UYG-20D000123U1930
Description
LED YLW-GRN DIFFUSED 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.20mm x 1.20mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
1205 (3212 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,421
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.54100$5.41
100$0.38620$38.62
500$0.31616$158.08
1,000$0.29309$293.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26336$790.08
6,000$0.24819$1,489.14
9,000$0.24041$2,163.69
15,000$0.23163$3,474.45
21,000$0.22640$4,754.40
30,000$0.22130$6,639.00
75,000$0.21004$15,753.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850