MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4T13442F3 | |
|---|---|
DigiKey Part Number | 952-M80-4T13442F3-ND |
Manufacturer | |
Manufacturer Product Number | M80-4T13442F3 |
Description | 17+17 POS. FEMALE DIL VERTICAL T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4T13442F3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Threaded | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.205" (5.20mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.3mm, 7.55mm | |
Ingress Protection | - | |
Features | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 800VAC/DC | |
Applications | - | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 137.8µin (3.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $36.76438 | $1,764.69 |
| Unit Price without GST: | $36.76438 |
|---|---|
| Unit Price with GST: | $42.27904 |






