
184-13005 | |
|---|---|
DigiKey Part Number | 1436-184-13005-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-13005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.38000 | $34.38 |
| 10 | $29.21400 | $292.14 |
| 25 | $27.38560 | $684.64 |
| 50 | $26.07860 | $1,303.93 |
| 100 | $24.83440 | $2,483.44 |
| 250 | $23.28080 | $5,820.20 |
| 500 | $22.17100 | $11,085.50 |
| Unit Price without GST: | $34.38000 |
|---|---|
| Unit Price with GST: | $39.53700 |


