
TSR1I-8A | |
|---|---|
DigiKey Part Number | TSR1I-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSR1I-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' IVY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer HellermannTyton | Width 0.755" (19.18mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color Ivory |
Height 0.512" (13.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD3EI10-A | Panduit Corp | 33 | LD3EI10-A-ND | $58.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $29.06067 | $871.82 |
| Unit Price without GST: | $29.06067 |
|---|---|
| Unit Price with GST: | $33.41977 |


