
TSRP2FW-8A | |
|---|---|
DigiKey Part Number | TSRP2FW-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSRP2FW-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 0.774" (19.66mm) | |
Length | 8.00' (2.44m) | |
Width | 1.250" (31.75mm) | |
Mounting Type | Adhesive, Screw | |
Features | Attached Latching Lid, No Mounting Holes, One-Piece Design, Power Rated, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.51000 | $46.51 |
| 10 | $39.53800 | $395.38 |
| 25 | $37.06240 | $926.56 |
| 50 | $35.29380 | $1,764.69 |
| 160 | $34.55225 | $5,528.36 |
| Unit Price without GST: | $46.51000 |
|---|---|
| Unit Price with GST: | $53.48650 |

