Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
2840
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2830

DigiKey Part Number
3720-2830-ND
Manufacturer
Manufacturer Product Number
2830
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.250" (6.35mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Packaging
Bulk
Diameter - Inside
0.500" (12.70mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,380
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20100$2.01
25$0.18840$4.71
50$0.17940$8.97
100$0.17080$17.08
250$0.16012$40.03
500$0.15244$76.22
1,000$0.14515$145.15
2,500$0.13604$340.10
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600