
BK10C05-50DS/2-0.3V(895) | |
|---|---|
DigiKey Part Number | 26-BK10C05-50DS/2-0.3V(895)TR-ND - Tape & Reel (TR) 26-BK10C05-50DS/2-0.3V(895)CT-ND - Cut Tape (CT) 26-BK10C05-50DS/2-0.3V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK10C05-50DS/2-0.3V(895) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BK10C05-50DS/2-0.3V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 (50 + 2 Power) | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.5mm | |
Height Above Board | 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.69000 | $36.90 |
| 25 | $3.40080 | $85.02 |
| 50 | $3.19820 | $159.91 |
| 100 | $3.00750 | $300.75 |
| 250 | $2.77276 | $693.19 |
| 500 | $2.60752 | $1,303.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02746 | $3,027.46 |
| 2,000 | $2.88304 | $5,766.08 |
| 3,000 | $2.80181 | $8,405.43 |
| 5,000 | $2.70274 | $13,513.70 |
| Unit Price without GST: | $4.53000 |
|---|---|
| Unit Price with GST: | $5.20950 |

