DF12B(5.0)-50DP-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 2,562
Unit Price: $2.96000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5,191
Unit Price: $4.04000
Datasheet
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
DF12B(5.0)-50DP-0.5V(86)

DF12B(5.0)-50DP-0.5V(86)

DigiKey Part Number
H11763TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12B(5.0)-50DP-0.5V(86)
Description
CONN HDR 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12B(5.0)-50DP-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes