
H2AAG-10110-A4 | |
|---|---|
DigiKey Part Number | H2AAG-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-A4 |
Description | JUMPER-H1503TR/A2015A/H1503TR10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.58400 | $15.84 |
| 30 | $1.43600 | $43.08 |
| 50 | $1.37240 | $68.62 |
| 100 | $1.29050 | $129.05 |
| 250 | $1.18968 | $297.42 |
| 500 | $1.11874 | $559.37 |
| 1,000 | $1.05207 | $1,052.07 |
| 2,500 | $0.97004 | $2,425.10 |
| 5,000 | $0.92325 | $4,616.25 |
| Unit Price without GST: | $1.58400 |
|---|---|
| Unit Price with GST: | $1.82160 |











