
H2ABT-10110-L8 | |
|---|---|
DigiKey Part Number | H2ABT-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-L8 |
Description | JUMPER-H1502TR/A3048L/H1500TR10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.12400 | $11.24 |
| 30 | $1.01933 | $30.58 |
| 50 | $0.97440 | $48.72 |
| 100 | $0.91620 | $91.62 |
| 250 | $0.84468 | $211.17 |
| 500 | $0.79428 | $397.14 |
| 1,000 | $0.74694 | $746.94 |
| 2,500 | $0.68868 | $1,721.70 |
| 5,000 | $0.64766 | $3,238.30 |
| Unit Price without GST: | $1.12400 |
|---|---|
| Unit Price with GST: | $1.29260 |











