
H2BXG-10108-S8 | |
|---|---|
DigiKey Part Number | H2BXG-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10108-S8 |
Description | JUMPER-H1501TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.04000 | $10.40 |
| 30 | $0.94200 | $28.26 |
| 50 | $0.90040 | $45.02 |
| 100 | $0.84660 | $84.66 |
| 250 | $0.78052 | $195.13 |
| 500 | $0.73398 | $366.99 |
| 1,000 | $0.69021 | $690.21 |
| 2,500 | $0.63638 | $1,590.95 |
| 5,000 | $0.59848 | $2,992.40 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.19600 |











