


H3BBT-10105-V6 | |
|---|---|
DigiKey Part Number | H3BBT-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-V6 |
Description | JUMPER-H1504TR/A3049V/H1504TR 5" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.00700 | $10.07 |
| 30 | $0.91233 | $27.37 |
| 50 | $0.87180 | $43.59 |
| 100 | $0.81990 | $81.99 |
| 250 | $0.75584 | $188.96 |
| 500 | $0.71074 | $355.37 |
| 1,000 | $0.66838 | $668.38 |
| 2,500 | $0.61624 | $1,540.60 |
| 5,000 | $0.57954 | $2,897.70 |
| Unit Price without GST: | $1.00700 |
|---|---|
| Unit Price with GST: | $1.15805 |











