



IT-P-2P-29H(11) | |
|---|---|
DigiKey Part Number | 26-IT-P-2P-29H(11)-ND |
Manufacturer | |
Manufacturer Product Number | IT-P-2P-29H(11) |
Description | INTERPOSER, 12.0MM PITCH, 2 POS. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Stacking 2 position 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IT-P-2P-29H(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.116" (2.95mm) | |
Overall Contact Length | 1.197" (30.40mm) | |
Insulation Height | 0.945" (24.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 200.8µin (5.10µm) | |
Contact Finish - Post | Silver | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 70A | |
Voltage Rating | 300VAC/DC | |
Mated Stacking Heights | 29mm, 30mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.51000 | $34.51 |
| 10 | $29.33500 | $293.35 |
| 25 | $27.49640 | $687.41 |
| 56 | $25.97625 | $1,454.67 |
| 112 | $24.73679 | $2,770.52 |
| 280 | $23.18954 | $6,493.07 |
| 504 | $22.24863 | $11,213.31 |
| Unit Price without GST: | $34.51000 |
|---|---|
| Unit Price with GST: | $39.68650 |





