
MA35-28P-2DS(51) | |
|---|---|
DigiKey Part Number | MA35-28P-2DS(51)-ND |
Manufacturer | |
Manufacturer Product Number | MA35-28P-2DS(51) |
Description | CONN HEADER R/A 28POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 200VAC |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $2.00129 | $140.09 |
| Unit Price without GST: | $2.00129 |
|---|---|
| Unit Price with GST: | $2.30148 |

