MFR Recommended

INWFIFGL001I000 | |
|---|---|
DigiKey Part Number | 1976-INWFIFGL001I000-ND |
Manufacturer | |
Manufacturer Product Number | INWFIFGL001I000 |
Description | INTESISHOME FOR FUJITSU RAC AND |
Customer Reference | |
Detailed Description | 802.11 b/g/n Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |


