
ASE8X6X4 | |
|---|---|
DigiKey Part Number | 1441-1366-ND |
Manufacturer | |
Manufacturer Product Number | ASE8X6X4 |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE8X6X4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 5.984" W (203.00mm x 152.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.80000 | $82.80 |
| 5 | $70.77400 | $353.87 |
| 10 | $66.15100 | $661.51 |
| 25 | $60.49880 | $1,512.47 |
| 50 | $57.86760 | $2,893.38 |
| Unit Price without GST: | $82.80000 |
|---|---|
| Unit Price with GST: | $95.22000 |

