
HMC5883L-TR | |
|---|---|
DigiKey Part Number | 342-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC5883L-TR |
Description | SENSOR MR I2C 16LCC |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LCC |
Datasheet | Datasheet |
EDA/CAD Models | HMC5883L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±0.8mT | |
Voltage - Supply | 2.16V ~ 3.6V | |
Current - Supply (Max) | 100µA (Typ) | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 16-LCC | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCC |










