Image for 3800   00530001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3800 00530001

DigiKey Part Number
480-380000530001-ND
Manufacturer
Manufacturer Product Number
3800 00530001
Description
T117 S318 OOR O356/15 C320/15
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Thermostat SPST Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Switching Temperature
-
Reset Temperature
Automatic
Current Rating - AC
3A (240V), 7A (30V)
Current Rating - DC
7A (30V)
Tolerance
-
Switching Cycles
5K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$404.67000$4,046.70
Manufacturers Standard Package
Unit Price without GST:$404.67000
Unit Price with GST:$465.37050