
GLAA20A2B | |
|---|---|
DigiKey Part Number | 480-3491-ND |
Manufacturer | |
Manufacturer Product Number | GLAA20A2B |
Description | SWITCH SNAP ACTION DPDT 6A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 33gfm |
Part Status Active | Operating Position 26° |
Circuit DPDT | Pretravel 26° |
Switch Function On-Mom | Differential Travel 12° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 59° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Side Rotary, Adjustable Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $514.13300 | $5,141.33 |
| Unit Price without GST: | $514.13300 |
|---|---|
| Unit Price with GST: | $591.25295 |

